Igus M18 x 1.5 Female Igumid G Rod End, 18mm Bore, 93mm Long, Metric Thread Standard, Female Connection Gender
- RS庫存編號:
- 194-5707
- 製造零件編號:
- KBLM-18-ES-HM
- 製造商:
- Igus
此產品已停售
- RS庫存編號:
- 194-5707
- 製造零件編號:
- KBLM-18-ES-HM
- 製造商:
- Igus
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
igubal® rod ends are corrosion-resistant can be used without problems in harsh environments. In moist or wet environments, they are resistant to weak acids and alkalines. Their resistance to dirt and dust should be noted. Housing made from igumid G, an extremely impact-resistant, long-fibre-reinforced polymer. Suitable for temperatures from -40 °C to +90 °C in long-term use In standard spherical bearings, the spherical ball is made from iglidur® W300 material, which is known for lowest coefficients of friction in dry operation and extremely low tendency to stick-slip. This is especially important for low loads and very slow movements.
規格
Attribute | Value |
---|---|
Connection Size | M18 x 1.5 Female |
Bore Size | 18mm |
Material | Igumid G |
Dynamic Load Rating | 11880N |
Static Load Rating | 23760N |
Overall Length | 93mm |
Connection Thread Standard | Metric |
Connection Gender | Female |