Need a bearing for your high-load-carrying industrial applications? Try this spherical roller bearing from SKF. The rolling parts are precision-shaped to move freely between the two races, ensuring the bearing can manage heavy radial and axial loads in both directions. As a self-aligning unit, it tolerates misalignment and shaft deflections without experiencing damage caused by friction or overheating. It's a strong choice that handles dynamic loads up to 572kN. The tapered bore lets you pair this device with other tapered bearings to create reliably robust assemblies. A relubrication feature makes adding new grease simple.
Features & Benefits
• Works as part of a modular system of housings, seals and adapters for broad compatibility • Maximum limiting speed of 4,000r/min indicates it's mechanically robust • Heat stabilised up to +120°C minimum, so suits harsh settings
What does this product's radial internal clearance of CN mean?
The radial internal clearance rating of CN means the contact between the bearing's balls and outer ring produces little friction and heat. Heat can cause problems with bearing assemblies, so this helps to extend the product's life.