- RS庫存編號:
- 137-1932
- 製造零件編號:
- 37425/37625
- 製造商:
- Timken
當前暫無庫存,可於2024/5/31發貨,3 工作日送達。
已增加
單價 个
HK$1,622.90
單位 | Per unit |
1 - 4 | HK$1,622.90 |
5 - 9 | HK$1,574.19 |
10 + | HK$1,525.49 |
- RS庫存編號:
- 137-1932
- 製造零件編號:
- 37425/37625
- 製造商:
- Timken
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
Imperial / Metric
One piece stamped steel cage retains rollers on the cone
Inner diameter range 7.937 mm to 863.600 mm
Outer diameter range 31.991 mm to 1060.000 mm
Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
規格
Attribute | Value |
---|---|
Inside Diameter | 107.95mm |
Outside Diameter | 158.75mm |
Roller Bearing Type | Taper |
Race Width | 15.87mm |
Bore Type | Parallel |
Material | Metal |
Static Load Rating | 179000N |
Cage Material | Steel |
Number of Rows | 1 |
Roller Material | Steel |
Dynamic Load Rating | 137000 (1 Million) N, 35400 (90 Million) N, 36700 (90 Million Thrust) N |
End Type | Open |