- RS庫存編號:
- 146-9295
- 製造零件編號:
- HK 1212
- 製造商:
- RS PRO
- RS庫存編號:
- 146-9295
- 製造零件編號:
- HK 1212
- 製造商:
- RS PRO
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The RS PRO single row needle metric roller bearing is made of steel material having 12 mm inside diameter and 18 mm outside diameter. It has reference speed of 16000rpm and limiting speed of 18000rpm.
Parallel bore
7.35kN static load rating
6.27kN dynamic load rating
0.85kN fatigue limit load
12mm race width
open end
RS pro approved
7.35kN static load rating
6.27kN dynamic load rating
0.85kN fatigue limit load
12mm race width
open end
RS pro approved
規格
Attribute | Value |
---|---|
Inside Diameter | 12mm |
Outside Diameter | 18mm |
Roller Bearing Type | Needle |
Race Width | 12mm |
Bore Type | Parallel |
Material | Steel |
Static Load Rating | 7.35kN |
Cage Material | Steel |
Number of Rows | 1 |
Roller Material | Steel |
Dynamic Load Rating | 6.27kN |
End Type | Open |
Limiting Speed | 18000rpm |
Reference Speed | 16000rpm |
Maximum Speed - Grease | 14000rpm |
Fatigue Limit Load | 0.85kN |
Maximum Speed - Oil | 20000rpm |