- RS庫存編號:
- 209-2103
- 製造零件編號:
- NU 306 ECP/C3
- 製造商:
- SKF
此產品已停售
- RS庫存編號:
- 209-2103
- 製造零件編號:
- NU 306 ECP/C3
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 30 mm ID and 72 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
規格
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 72mm |
Roller Bearing Type | Cylindrical |
Race Width | 19mm |