- RS庫存編號:
- 209-2338
- 製造零件編號:
- NJ 204 ECP
- 製造商:
- SKF
此產品已停售
- RS庫存編號:
- 209-2338
- 製造零件編號:
- NJ 204 ECP
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 30mm bore diameter, 35mm outside diameter and 26mm of width.
Bearing steel bearing material
0° nominal contact angle
0° nominal contact angle
規格
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 47mm |
Roller Bearing Type | Cylindrical |
Race Width | 14mm |