小計(1 件)*
HK$421.50
訂單超過 HK$250.00 免費送貨
有限的庫存
- 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$421.50 |
* 參考價格
- RS庫存編號:
- 220-1431
- 製造零件編號:
- XY2CZ403
- 製造商:
- Telemecanique Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telemecanique Sensors | |
| Accessory Type | Turnbuckle | |
| 選取全部 | ||
|---|---|---|
品牌 Telemecanique Sensors | ||
Accessory Type Turnbuckle | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 OF electrical auxiliary is an open/close contact. It is dedicated to iD, C60, C120, DPN, DPN Vigi, C60H-DC, SW60-DC, C60PV-DC, C60NA-DC, C120NA-DC. This device includes an open/close contact OF to indicate the position of the circuit breaker. Emergency stoppage by normally open pushbutton.
It provides a remote indication of the position of the associated device
There is a test function on the toggle
The operating frequency is 50Hz or 60Hz
There is a test function on the toggle
The operating frequency is 50Hz or 60Hz