Baumer BHG Series Optical Incremental Encoder, 360 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS庫存編號:
- 499-7778
- 製造零件編號:
- BHG 16.25W360-B2-5
- 製造商:
- Baumer
當前暫無庫存,可於2024/7/23發貨,3 工作日送達。
已增加
單價 个
HK$9,426.83
單位 | Per unit |
1 + | HK$9,426.83 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 499-7778
- 製造零件編號:
- BHG 16.25W360-B2-5
- 製造商:
- Baumer
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
BHG/BHF, Through and End Mounted Hollow Shaft
Standard 58mm diameter
Small mounting depth
Integral couplings, shaft reducers torque pins available
Small mounting depth
Integral couplings, shaft reducers torque pins available
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
規格
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 360 |
Series | BHG |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Supply Voltage | 4.5 → 30 V dc |
Shaft Diameter | 12mm |
IP Rating | IP42 |
Overall Width | 58mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Hollow Shaft Flange |
Switching Frequency | ≤750 kHz |
Connection Type | Cable output 2 m |