Lovato Red/Yellow Rotary Handle, GA Series
- RS庫存編號:
- 111-7863
- 製造零件編號:
- GAX63
- 製造商:
- Lovato
13 現貨庫存,可於3工作日發貨。
單價 个
HK$105.36
單位 | 每單位 |
---|---|
1 + | HK$105.36 |
- RS庫存編號:
- 111-7863
- 製造零件編號:
- GAX63
- 製造商:
- Lovato
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
GAX Switch Disconnector Accessories
Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato.
A wide range of accessories including:
Auxiliary Contacts
Fourth Pole
Door Couplings
Shaft Extensions
Terminal Covers
Auxiliary Contacts
Fourth Pole
Door Couplings
Shaft Extensions
Terminal Covers
Lovato Series GA Rotary Handle, Red/Yellow Handle, IP65 - GAX63
This rotary handle by Lovato, designed in vibrant red and yellow colours, is IP65 rated, ensuring protection from dust and water ingress. It is compatible with GA016 C to GA040 C, GA063 SA, GA-A, and GA-D. This rotary handle provides a reliable solution for various industrial applications.
Features & Benefits
• Vibrant red and yellow colours for easy identification
• IP65 rating ensures protection against dust and water
• Durable construction for long-lasting performance
• Easy installation and operation for user convenience
• IP65 rating ensures protection against dust and water
• Durable construction for long-lasting performance
• Easy installation and operation for user convenience
Applications
• Designed for use with GA016 C to GA040 C contactors
• Ideal for GA063 SA contactor applications
• Suitable for GA-A and GA-D contactor setups
• Ideal for GA063 SA contactor applications
• Suitable for GA-A and GA-D contactor setups
Can it be used with GA016 C contactors?
Yes, this rotary handle is specifically designed for use with GA016 C contactors.
Will it fit GA040 C contactors?
Yes, this handle is compatible with GA040 C contactors as well.
Is it suitable for GA-D contactor dimensions?
Yes, this rotary handle is designed to work seamlessly with GA-D contactors.
Lovato Switch Disconnectors & Accessories
規格
Attribute | Value |
---|---|
Rotary Handle Type | Handle Knob |
For Use With | GA016 C to GA040 C, GA063 SA, GA-A, GA-D |
Handle Colour | Red/Yellow |
Length | 69.3mm |
Series | GA |
Number of Locks | 1 |
IP Rating | IP65 |