ABB Black Rotary Handle, 1SCA Series
- RS庫存編號:
- 231-9077
- 製造零件編號:
- 1SCA022381R0830 OHB95J12
- 製造商:
- ABB
小計(1 件)*
HK$727.30
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$727.30 |
* 參考價格
- RS庫存編號:
- 231-9077
- 製造零件編號:
- 1SCA022381R0830 OHB95J12
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Rotary Handle Type | Pistol Handle | |
| For Use With | Power Circuit Breaker | |
| Handle Colour | Black | |
| Length | 95mm | |
| Series | 1SCA | |
| Number of Locks | 1 | |
| IP Rating | IP65 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Rotary Handle Type Pistol Handle | ||
For Use With Power Circuit Breaker | ||
Handle Colour Black | ||
Length 95mm | ||
Series 1SCA | ||
Number of Locks 1 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- EE
ABB 1SCA Series Rotary Handle, IP65 , 95mm Length - 1SCA022381R0830 OHB95J12
This compact and durable ABB rotary handle with IP65 rating and part of the 1SCA series, is designed for use with a pistol handle. With a length of 95mm, this lockable handle offers high-quality performance for various applications.
Features & Benefits
• 95mm length for easy handling
• IP65 rating ensures weatherproof protection
• Lockable design for added security
• Compatible with pistol handle for enhanced grip
• Part of the reliable 1SCA series for seamless integration
• IP65 rating ensures weatherproof protection
• Lockable design for added security
• Compatible with pistol handle for enhanced grip
• Part of the reliable 1SCA series for seamless integration
Applications
• Ideal for use in automation systems
• Suitable for electrical control panels
• Essential for mechanical equipment requiring secure handling
• Designed for applications where a lockable handle is essential
• Suitable for electrical control panels
• Essential for mechanical equipment requiring secure handling
• Designed for applications where a lockable handle is essential
Can it withstand outdoor conditions?
This rotary handle, with its IP65 rating, is designed to withstand various weather conditions, making it suitable for outdoor applications.
Will it fit with any pistol handle?
Yes, this rotary handle is specifically designed for use with a pistol handle, ensuring a secure and comfortable grip.
Is it compatible with other ABB products?
This handle is part of the 1SCA series, ensuring compatibility with other products in the series for a seamless integration.
Can it be used for lockable applications?
Yes, this handle comes with a lockable feature, making it suitable for applications where security is a priority.
What are the dimensions of the handle?
The handle has a width of 45mm, height of 66mm, and weight of 0.15kg, providing optimal dimensions for various applications.