ABB Silver Rotary Handle, 1SCA Series

小計(1 件)*

HK$3,004.61

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,004.61

* 參考價格

RS庫存編號:
231-9143
製造零件編號:
1SCA022739R1070 OHM65L6
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

For Use With

Pistol Handle

Handle Colour

Silver

Length

65mm

Series

1SCA

Number of Locks

1

IP Rating

IP66

COO (Country of Origin):
CN
The ABB OHB series of handle are suitable for use in a variety of applications including motor control centres, Shaft fitted to the disconnect or to enable operation, used in conjunction with a handle available in stainless steel.

Handle Length 65 mm
Handle Type Pistol
Degree of Protection IP66

相关链接