- RS庫存編號:
- 305-2240
- 製造零件編號:
- KCD1PZ
- 製造商:
- Schneider Electric
- RS庫存編號:
- 305-2240
- 製造零件編號:
- KCD1PZ
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Accessories for the Open and Enclosed Switch Disconnectors
Note
Suitable for the 'Vario' range of switch disconnectors
Schneider Electric KCD1 Series Rotary Handle, IP65, 60mm Length - KCD1PZ
This rotary handle from Schneider Electric is designed for use with V02 to V2 series motor starters, VN12, and VN20. With an IP rating of IP65, a handle length of 60 mm, and a vibrant red colour, this handle offers durability and reliability for various applications.
Features & Benefits
• Rotary handle padlocking feature allows for secure usage with 1 to 3 locks
• Yellow control collar enhances visibility and safety
• Easy installation with a 22.5 mm hole fixing
• Compact dimensions of 60 x 60 x 60 mm for versatile placement
• Lightweight design at 0.082 kg for easy handling
• Yellow control collar enhances visibility and safety
• Easy installation with a 22.5 mm hole fixing
• Compact dimensions of 60 x 60 x 60 mm for versatile placement
• Lightweight design at 0.082 kg for easy handling
Applications
• Ideal for controlling motor starters in industrial settings
• Suitable for use in automation and electrical applications requiring secure handling
• Can be used for installations where IP65 protection is necessary
• Suitable for use in automation and electrical applications requiring secure handling
• Can be used for installations where IP65 protection is necessary
Can it be used with motor starters other than V02 to V2 Series?
Yes, the rotary handle is compatible with a range of motor starters, including VN12 and VN20.
Will it provide secure locking for multiple users?
It features padlocking capability, allowing for 1 to 3 locks to secure usage.
Is the installation process for this handle complicated?
No, the handle can be easily installed using a 22.5 mm hole fixing method.
Can this handle withstand harsh industrial environments?
Yes, with an IP65 rating, the handle is designed to withstand challenging conditions.
Is the rotary handle suitable for small-scale applications?
Yes, the compact design and lightweight construction make it ideal for various applications.
Schneider Electric Vario Range
規格
Attribute | Value |
---|---|
For Use With | V02 to V2 Series Motor Starters, VN12, VN20 |
Handle Colour | Red |
Length | 60mm |
Series | KCD1 |
Number of Locks | 3 |
IP Rating | IP65 |
Better World Product | Yes |
Better World Verification | Green Premium |