- RS庫存編號:
- 608-8961
- 製造零件編號:
- KCF3PZ
- 製造商:
- Schneider Electric
- RS庫存編號:
- 608-8961
- 製造零件編號:
- KCF3PZ
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
Accessories for the Open and Enclosed Switch Disconnectors
Note
Suitable for the 'Vario' range of switch disconnectors
Schneider Electric Rotary Handle, 0.16kg Weight, 90mm Height - TeSys Series - KCF3PZ
Kick your workplace safety up a notch with this rotary handle from Schneider Electric. You can use it for the effective isolation or shutdown of equipment during inspection and maintenance. The unit contains a front plate with a stop switch-disconnector assembly. Thanks to its ergonomic design, the handle ensures you get a smooth, comfortable grip during use. The bright red lever on yellow housing stands out in crowded industrial spaces, so it's easy to spot in an emergency. Getting set up is simple, as the device fixes to a mounting surface with four screws. Use it in conjunction with a VARIO switch disconnector (such as 279-6090) for a complete assembly.
Features & Benefits
• Position markings so you know immediately if the switch is on or off
• Takes up to three padlocks for added security and control
• IP65 rating indicates effective protection from dust particles and low-pressure water spray
• Compatible with V5 and V6 systems for versatile use
• Takes up to three padlocks for added security and control
• IP65 rating indicates effective protection from dust particles and low-pressure water spray
• Compatible with V5 and V6 systems for versatile use
Applications
• Factory automation
• Food and drink production
• Electrical safety systems
• Food and drink production
• Electrical safety systems
What size is this handle?
The unit has compact dimensions of 90 (H) x 90mm (W), so it fits easily into systems with limited space.
Schneider Electric Vario Range
規格
Attribute | Value |
---|---|
For Use With | Switch Disconnector |
Handle Colour | Red |
Length | 90mm |
Series | TeSys |
Number of Locks | 1 |
IP Rating | IP65 |
Better World Product | Yes |
Better World Verification | Green Premium |