Rotary Switches & Components
Rotary Switches
NSF MY non short, 6 Position DP6T Rotary Switch, 1.5 A, Solder
RS庫存編號:
321-329
製造零件編號:
500395-000-000-000
製造商:
NSF
查看所有Rotary Switches
108 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$443.40
單位
每單位
1 - 49
HK$443.40
50 - 99
HK$430.10
100 - 249
HK$416.80
250 - 499
HK$407.90
500 +
HK$399.10
RS庫存編號:
321-329
製造零件編號:
500395-000-000-000
製造商:
NSF
法例與合規
產品詳細資訊
規格
相容
符合聲明
COO (Country of Origin):
DE
Enclosed Wafer Switch
A rotary wafer switch, the wafers being enclosed within a polymeric housing
The contact material is gold and the switch mechanism has 30° indexing
Attribute
Value
Series
MY non short
Contact Configuration
DP6T
Contact Current Rating
1.5 A
Number of Switch Positions
6
Number of Contacts
2
Voltage Rating
115V ac
Diameter
12.2mm
Dimensions
12.2 x 37mm
Mounting Type
Panel Mount
Mounting Hole Size
5.05 x 4.55 mm
Terminal Type
Solder
Height
37mm
Case Material
Diallylphthalate
Mechanical Life
25000Operations
Contact Material
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C