- RS庫存編號:
- 175-8486
- 製造商:
- RS PRO
可供預購。
單價 1 包 1 套
HK$30.83
Pack(s) | Per Pack |
1 + | HK$30.83 |
- RS庫存編號:
- 175-8486
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Illuminated Push & Rotary Switches (MTP Series)
Excellent tactile feel, customized LED, combination of pushbutton and rotary function, and built-in LED lights.
Applications
Remote control of UAV, audio equipment, GPS navigation device.
規格
Attribute | Value |
---|---|
Series | MTP |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Depth | 13.4mm |
Width | 15.2mm |
Dimensions | 15.2 x 13.4 x 4.9mm |
Mounting Type | PCB |
Terminal Type | Solder |
Mechanical Life | 10000 / 30000Cycles |
Actuator Colour | Black |
Minimum Operating Temperature | -20°C |
Angle of Throw | 80° |
Legend Text Colour | Yellow |
Maximum Operating Temperature | +70°C |
Height | 4.9mm |
Contact Material | Copper Over Silver |
Illuminated | Yes |
Case Material | Stainless Steel |