- RS庫存編號:
- 175-8849
- 製造商:
- RS PRO
- RS庫存編號:
- 175-8849
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Rotary Switch (RT Series)
Miniature and subminiature designs save space on PCBs, while solder lug, PC thru-hole, wire lead, or quick connect terminations support a variety of mount options.
Applications
RS PRO Sub-Miniature Pushbutton Switches
規格
Attribute | Value |
---|---|
Contact Current Rating | 200 mA, 500 mA |
Voltage Rating | 24 V dc, 48V dc |
Diameter | 9.2mm |
Dimensions | 9.2 (Dia.) x 15.1mm |
Mounting Type | PCB |
Terminal Type | Solder |
Contact Material | Brass |
Height | 15.1mm |
Maximum Operating Temperature | +70°C |
Angle of Throw | 90° |
Minimum Operating Temperature | -20°C |
Actuator Colour | Black |