- RS庫存編號:
- 176-0906
- 製造商:
- RS PRO
當前暫無庫存,可於2024/10/31發貨,3 工作日送達。
已增加
單價 个 (以毎袋:2)
HK$32.66
單位 | Per unit | Per Bag* |
2 - 4 | HK$32.66 | HK$65.32 |
6 - 28 | HK$31.845 | HK$63.69 |
30 + | HK$26.205 | HK$52.41 |
* 參考價格 |
- RS庫存編號:
- 176-0906
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO Sub-Miniature Pushbutton Switches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | On-Off-Mom |
Contact Current Rating | 50 mA |
Number of Switch Positions | 3 |
Number of Contacts | 1 |
Voltage Rating | 12V dc |
Depth | 13.4mm |
Width | 15.2mm |
Diameter | 9mm |
Dimensions | 15.2 x 13.4 x 4.9mm |
Mounting Type | PCB |
Terminal Type | Solder |
Legend Text Colour | Yellow |
Height | 4.9mm |
Contact Material | Copper Over Silver |
Illuminated | No |
Mechanical Life | 10000 / 30000Cycles |
Standards Met | MIL-STD-202F |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Angle of Throw | 80° |