- RS庫存編號:
- 177-4249
- 製造零件編號:
- 290VAA5F201B2
- 製造商:
- CTS
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每套 200)
HK$21.394
單位 | Per unit | Per Tray* |
200 - 200 | HK$21.394 | HK$4,278.80 |
400 - 600 | HK$20.923 | HK$4,184.60 |
800 + | HK$20.474 | HK$4,094.80 |
* 參考價格 |
- RS庫存編號:
- 177-4249
- 製造零件編號:
- 290VAA5F201B2
- 製造商:
- CTS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
CTS Rotary Switch
The CTS rotary switch offers a variety of encoder options for your application. CTS offers incremental and absolute rotary encoders for applications that require high reliability and precise digital output. CTS encoders provide flexibility in design by providing choices in resolution, power consumption and operating temperatures. Multiple shaft and bushing options provide adaptability for your design requirements. These encoders are ideal for navigation and menu selection using digital displays.
Features and Benefits
Available in 16 or 20 detents
Durable metal shaft
Flexibility in application design
High precision
High resolution
Long rotational lifespan
Low power consumption
Optional momentary switch
Through hole mounting
Durable metal shaft
Flexibility in application design
High precision
High resolution
Long rotational lifespan
Low power consumption
Optional momentary switch
Through hole mounting
Applications
Audio and visual equipment
Automotive
Building automations like elevators
Ceiling fans
Consumer electronics
Motor applications
Portable tools
Telecommunications devices
Automotive
Building automations like elevators
Ceiling fans
Consumer electronics
Motor applications
Portable tools
Telecommunications devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | 290 |
Contact Configuration | SPST |
Contact Current Rating | 10 mA |
Voltage Rating | 12V dc |
Depth | 9.8mm |
Width | 10.6mm |
Diameter | 6mm |
Dimensions | 10.6 x 9.8 x 21.2mm |
Mounting Type | Through Hole |
Terminal Type | PC Pin |
Minimum Operating Temperature | -30°C |
Height | 21.2mm |
Maximum Operating Temperature | +70°C |
Case Material | Metal |