- RS庫存編號:
- 179-6902
- 製造零件編號:
- SMR8016C-1
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 179-6902
- 製造零件編號:
- SMR8016C-1
- 製造商:
- Copal Electronics
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Hyper-miniature Size(7.5mm sq.)
Designed for high density mounting.
Process Sealed
Gold Plated Contacts
Clearly Visible Legends and Position
Indicator
Designed for high density mounting.
Process Sealed
Gold Plated Contacts
Clearly Visible Legends and Position
Indicator
規格
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Gull Wing |
Number of Switch Positions | 16 |
Number of Contacts | "16" |
Contact Current Rating | 100 (Non-Switching) mA, 30 (Switching) mA |
Voltage Rating | 15 V dc, 50V dc |
Series | SMR |
Height | 8.4mm |
Width | 7.5mm |
Depth | 7.5mm |