- RS庫存編號:
- 428-9500
- 製造零件編號:
- MR-K112
- 製造商:
- NKK Switches
7 在3 工作日內發貨 (海外庫存)
33 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$133.99
單位 | Per unit |
1 - 49 | HK$133.99 |
50 - 99 | HK$129.95 |
100 - 249 | HK$125.95 |
250 - 499 | HK$123.26 |
500 + | HK$120.57 |
- RS庫存編號:
- 428-9500
- 製造零件編號:
- MR-K112
- 製造商:
- NKK Switches
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
規格
Attribute | Value |
---|---|
Contact Configuration | SP12T |
Contact Current Rating | 0.1 → 100 mA |
Number of Switch Positions | 2 → 12 |
Number of Contacts | 1 |
Diameter | 12mm |
Dimensions | 12 x 25.6mm |
Mounting Type | Panel Mount |
Mounting Hole Size | 6.35mm |
Terminal Type | Through Hole |
IP Rating | IP67 |
Mechanical Life | 30000Operations |
Height | 25.6mm |
Maximum Operating Temperature | +70°C |
Contact Material | Gold Plated Phosphor Bronze |
Case Material | Zinc Plated Zinc Alloy |
Minimum Operating Temperature | -10°C |