Schurter IP40 Panel Mount Rotary Switch 6PST 10 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A
- RS庫存編號:
- 864-9969
- 製造零件編號:
- 0033.3501
- 製造商:
- Schurter
當前暫無庫存,可於2025/3/14發貨,3 工作日送達。
單價 个(每托盘 25 )
HK$234.07
單位 | 每單位 | 每包* |
---|---|---|
25 - 100 | HK$234.07 | HK$5,851.75 |
125 + | HK$210.663 | HK$5,266.575 |
* 參考價格
- RS庫存編號:
- 864-9969
- 製造零件編號:
- 0033.3501
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
SWZ Series
Professional range of Schurter voltage slector switches from the SWZ series. All the switches are IP40 rated.
IP40 Rated
Contact Configuration - 6PST
Solder Terminals
Thermoplastic
Contact Configuration - 6PST
Solder Terminals
Thermoplastic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Schurter Selector Switches
規格
Attribute | Value |
---|---|
Contact Configuration | 6PST |
Contact Current Rating | 10 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A |
Number of Switch Positions | 6 |
Number of Contacts | 8 |
Voltage Rating | 250V ac |
Depth | 24mm |
Width | 35mm |
Diameter | 24mm |
Dimensions | 47 x 35 x 24mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |
IP Rating | IP40 |
Mechanical Life | 300Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |