小計(1 件)*
HK$9,505.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9,505.10 |
* 參考價格
- RS庫存編號:
- 136-217
- Distrelec 貨號:
- 303-97-433
- 製造零件編號:
- DWP-1010
- 製造商:
- D-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | D-Link | |
| Product Type | WiFi Router | |
| Wireless Connectivity | 5G | |
| Wi-Fi Standard | IEEE 802.3 u, 802.3i | |
| Wi-Fi Band | 6GHz | |
| Number of LAN Ports | 1 | |
| Number of Antennas | 6 | |
| Standards/Approvals | IEEE 802.3u, IEEE 802.3at, IEEE 802.3i | |
| Height | 105.4mm | |
| Depth | 210.4mm | |
| Weight | 760g | |
| Width | 144.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 D-Link | ||
Product Type WiFi Router | ||
Wireless Connectivity 5G | ||
Wi-Fi Standard IEEE 802.3 u, 802.3i | ||
Wi-Fi Band 6GHz | ||
Number of LAN Ports 1 | ||
Number of Antennas 6 | ||
Standards/Approvals IEEE 802.3u, IEEE 802.3at, IEEE 802.3i | ||
Height 105.4mm | ||
Depth 210.4mm | ||
Weight 760g | ||
Width 144.8mm | ||
- COO (Country of Origin):
- TW
The D-Link 5G/LTE Outdoor CPE is an easy-to-deploy, high performance 5G/LTE outdoor unit. Rugged design and flexible deployment options combined with ease of use make the DWP-1010 ideal for both large-scale and individual deployments.
Dual mode enables selection between 5G and LTE connectivity based on signal reception quality
IP67 design for water and dust resistance, perfect for outdoor applications
Compliant to 802.3at PoE standards
Built-in 5G/LTE antenna design
Easy-To-Use web interface for advanced configuration