TP-Link TL-WR902AC WiFi
- RS庫存編號:
- 283-6102
- Distrelec 货号:
- 300-99-076
- 製造零件編號:
- TL-WR902AC
- 製造商:
- TP-Link
當前暫無庫存,可於2024/7/23發貨,4 工作日送達。
單價 个
HK$368.81
單位 | 每單位 |
---|---|
1 + | HK$368.81 |
- RS庫存編號:
- 283-6102
- Distrelec 货号:
- 300-99-076
- 製造零件編號:
- TL-WR902AC
- 製造商:
- TP-Link
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Wireless Travel Router is the perfect solution for those looking to stay connected while on the go. With support for the 802.11ac standard, this router offers simultaneous 2.4GHz and 5GHz connections for a total bandwidth of 733Mbps. Its compact size makes it ideal for travel without compromising on performance.
Multiple operating modes including router, hotspot and range extender
Pocket-sized design for easy portability
Easy setup and powered through a micro USB port
Pocket-sized design for easy portability
Easy setup and powered through a micro USB port
規格
Attribute | Value |
---|---|
Router Type | WiFi Router |
Model | TL-WR902AC |
Wireless Connectivity | WiFi |
Network Speed | 733Mbit/s |
WiFi Rating | AC750 |
WiFi Standard | IEEE 802.11/b/g/n |
Wireless Data Rate | 733Mbit/s |
WiFi Band | 2.4 GHz, 5 GHz |