RS PRO PT100 Temperature Sensor, 3 Wire, 200°C Max

小計(1 件)*

HK$146.38

Add to Basket
選擇或輸入數量
有庫存
  • 51 件準備從其他地點送貨
  • 加上 20 件從 2026年2月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$146.38

* 參考價格

RS庫存編號:
350-362
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Sensor Type

PT100

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

COO (Country of Origin):
TR

RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor, 2M Cable Length


The RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor is designed for precise temperature measurement in various industrial settings. With a 2-metre cable length, it is particularly suited for integration into production and test equipment. This RTD sensor provides accurate and reliable temperature readings, making it an essential component in the food, chemical, and textile industries, as well as in industrial control applications.

Features and Benefits


Max Operating Temperature 200°C: Ensures reliable performance in high-temperature environments
Protection Tube Silicone Plus Silicone: Offers enhanced durability and protection against environmental factors
Sensor Type DIN/EN 60751: Complies with industry standards for consistent and accurate measurements
Cable Type Silicone Plus Silicone: Provides flexibility and resistance to harsh conditions

Applications


Food industry
Chemical industry
Textile industry
Industrial control applications

Additional Information


Sensor Type: PT100
Number Of Wires: 3
Termination Type: Bare Wire Tail

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接