RS PRO PT100 Temperature Sensor, 9.4mm Dia, 26mm Long, 3 Wire, 400°C Max
- RS庫存編號:
- 350-365
- 製造商:
- RS PRO
小計(1 件)*
HK$152.36
訂單超過 HK$250.00 免費送貨
有庫存
- 73 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$152.36 |
* 參考價格
- RS庫存編號:
- 350-365
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 26mm | |
| Probe Diameter | 9.4mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Sensor Type PT100 | ||
Probe Length 26mm | ||
Probe Diameter 9.4mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor, 9.4mm Diameter, 26mm Immersion Length
The RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor is designed for precise temperature measurement in various industrial environments. With a robust construction and reliable performance, it is ideal for applications requiring accurate temperature monitoring.
Features and Benefits
Max Operating Temperature 400°C: Ensures suitability for high-temperature applications
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for reliability
Cable Type Fiber Glass + Fiber Glass + Braided Wire: Offers enhanced protection and flexibility
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for reliability
Cable Type Fiber Glass + Fiber Glass + Braided Wire: Offers enhanced protection and flexibility
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Termination Type: Screw
Number Of Wires: 3
Probe Material: Stainless Steel
Number Of Wires: 3
Probe Material: Stainless Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO PT100 Temperature Sensor 26mm Long 400°C Max
- RS PRO PT100 Temperature Sensor 26mm Long 200°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +400°C Max
- RS PRO PT1000 Temperature Sensor 26mm Long 400°C Max
- RS PRO PT1000 Temperature Sensor 26mm Long 200°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +200°C Max
- Emko PT100 Temperature Sensor 100mm Long, +400°C Max
- RS PRO PT100 Temperature Sensor 50mm Long 400°C Max