IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 1.2mm Dia, 1.6mm Long, 2 Wire, Chip, Class B +200°C Max
- RS庫存編號:
- 121-8011
- 製造零件編號:
- P0K1.161.2I.B.050
- 製造商:
- IST INNOVATIVE SENSOR TECHNOLOGY
- RS庫存編號:
- 121-8011
- 製造零件編號:
- P0K1.161.2I.B.050
- 製造商:
- IST INNOVATIVE SENSOR TECHNOLOGY
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 1.6mm |
Probe Diameter | 1.2mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +200°C |
Termination Type | Solder |
Process Connection | Chip |
Number Of Wires | 2 |
Accuracy | Class B |
Response Time | 0.18 (Water) ms, 2.5 (Air) ms |