ifm electronic PT100 RTD Sensor, 4 Wire, G1/2, ± 0.3 +600°C Max
- RS庫存編號:
- 134-8529
- 製造零件編號:
- TR2439
- 製造商:
- ifm electronic
可享批量折扣
小計(1 件)*
HK$3,238.30
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$3,238.30 |
| 5 - 9 | HK$3,108.80 |
| 10 + | HK$3,046.60 |
* 參考價格
- RS庫存編號:
- 134-8529
- 製造零件編號:
- TR2439
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Sensor Type | PT100 | |
| Minimum Temperature Sensed | -100°C | |
| Maximum Temperature Sensed | +600°C | |
| Termination Type | M12 Connector | |
| Probe Material | Stainless Steel | |
| Process Connection | G1/2 | |
| Interface | IO-Link | |
| Number Of Wires | 4 | |
| Accuracy | ± 0.3 | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Sensor Type PT100 | ||
Minimum Temperature Sensed -100°C | ||
Maximum Temperature Sensed +600°C | ||
Termination Type M12 Connector | ||
Probe Material Stainless Steel | ||
Process Connection G1/2 | ||
Interface IO-Link | ||
Number Of Wires 4 | ||
Accuracy ± 0.3 | ||
- COO (Country of Origin):
- US
ifm Electronic TR Series Temperature Transmitter
Ifm Electronic TR series temperature sensors evaluation unit is a universal control and display unit for connection of Pt100 / Pt1000 sensors. TR series sensors automatically detects whether two, three or four wire sensors are connected. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
Features and Benefits
IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
相关链接
- ifm electronic PT100 RTD Sensor 200mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 250mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 100mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 150mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 50mm Long G1/2, +150°C Max
- ifm electronic PT100 RTD Sensor 236mm Long G1/2, +150°C Max
- ifm electronic PT100 RTD Sensor 30mm Long G1/2, +150°C Max
- ifm electronic PT100 RTD Sensor 86mm Long G1/2, +150°C Max