WIKA RTD RTD Sensor, 100mm Long, G 1/2, +120°C Max

小計(1 件)*

HK$3,442.25

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,442.25

* 參考價格

RS庫存編號:
269-0384
製造零件編號:
45854300
製造商:
WIKA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WIKA

Sensor Type

RTD

Probe Length

100mm

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+120°C

Series

TSD-30

Process Connection

G 1/2

COO (Country of Origin):
DE
The WIKA RTD sensors has robust LED display that has been designed using 9 mm high characters and with a slight incline in order to make reading the temperature as easy as possible from a long way off. A 14-segment display has been used, since it represents text very well. The 3-key operation makes simple, intuitive menu navigation possible, with no need for additional assistance. The menu navigation is designed in accordance with the latest VDMA standard. The VDMA standard for fluid sensors (24574-2, part 2 temperature switches) has the aim of considerably simplifying the use of temperature switches by standardising menu navigation and display.

Easily readable, robust display
Intuitive and fast setup
Easy and flexible mounting configurations

相关链接