RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 10 mm, 0.2MPa, 80 °C

小計(1 件)*

HK$529.40

Add to Basket
選擇或輸入數量
有庫存
  • 28 件準備從其他地點送貨
  • 加上 30 件從 2026年8月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$529.40

* 參考價格

RS庫存編號:
205-433
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Rubber Sheet

Material

Ethylene Propylene Diene Monomer

Colour

Black

Length

1m

Density

115kg/m³

Adhesive Backing

Yes

Width

1m

Thickness

10mm

Maximum Operating Temperature

80°C

Standards/Approvals

FMVSS 302, RoHS Compliant

Tensile Strength

0.2MPa

Elongation

1%

Flammability Rating

FMVSS 302

RS PRO Rubber Sheet, EPDM, Black, 10 mm Thickness


This RS PRO Rubber Sheet is designed for versatile industrial applications, offering excellent durability and fire retardant properties. Made from EPDM material, it is ideal for use in environments requiring resistance to moisture, chemicals, and ozone exposure. The sheet is suitable for creating gaskets and strips, providing reliable performance in demanding conditions.

Features and Benefits


Durable and fire retardant: Ensures long-lasting performance and safety in various applications

Meets FMVSS 302 flammability standards: Complies with essential safety regulations

Excellent compression properties: Provides effective sealing and cushioning

Water and weather resistant: Withstands moisture and some environmental factors

Acid and ozone resistant: Handles harsh chemicals and ozone exposure

Temperature range: -40°C to +80°C (intermittent up to +110°C): Suitable for a wide range of temperatures

Applications


Automotive industry

Construction

Marine environments

General industrial use

Additional Information


Adhesive Backing: Facilitates easy installation and secure placement

Tensile Strength: 0.45 MPa

Elongation: 90%

Colour: Black

Density: 0.12 g/cm³

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接