Nitto Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 500mm x 10 mm, 100 °C

小計(1 件)*

HK$568.30

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
  • 加上 20 件從 2026年6月01日 起發貨
  • 加上 22 件從 2026年6月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$568.30

* 參考價格

RS庫存編號:
202-7910
製造零件編號:
EE1010-10
製造商:
Nitto
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nitto

Product Type

Rubber Sheet

Material

Ethylene Propylene Diene Monomer

Colour

Black

Length

1m

Density

95kg/m³

Width

500mm

Thickness

10mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Avon Group Manufacturing Sealing Material with semi closed cell structure combines the flexibility of open cell types with the excellent sealing capabilities of closed cell types (after compression). This unique foam can be laminated with Nittos advanced adhesive technology to seal gaps against water, wind, dust, noise and heat.

Low compression load

Ozone resistance

Good weather ability

Fungus free

Excellent ageing performance

相关链接