小計(1 件)*
HK$143.90
訂單超過 HK$250.00 免費送貨
有庫存
- 54 件準備從其他地點送貨
- 加上 43 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$143.90 |
* 參考價格
- RS庫存編號:
- 274-1069
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Length | 150mm | |
| Product Type | Rule | |
| Unit of Measure | Imperial, Metric | |
| Material | Steel | |
| Width | 19mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | EEC-Class 1, Ref 73/362/EEC | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Length 150mm | ||
Product Type Rule | ||
Unit of Measure Imperial, Metric | ||
Material Steel | ||
Width 19mm | ||
Finish Satin Chrome | ||
Standards/Approvals EEC-Class 1, Ref 73/362/EEC | ||
- COO (Country of Origin):
- IN
RS PRO Imperial/ Metric Ruler – 150 mm x 19 mm
First Impressions matter, and this satin chrome ruler certainly doesn't disappoint. Its sleek, satin finish exudes an Air of refinement that immediately catches the eye. This measuring tool achieves the perfect balance of functionality and sophistication. Constructed from high-quality steel, it promises longevity, resisting scratches and wear with grace. This isn't just a tool for the moment, it's an investment that withstands the test of time, remaining an indispensable part of your toolkit for years to come.
Features and Benefits
Variants Available Separately
Applications
相关链接
- RS PRO 150 mm Steel Rule Imperial, Metric
- RS PRO 300 mm Steel Rule Imperial, Metric
- RS PRO 900 mm Steel Rule Imperial, Metric
- RS PRO 300 mm Steel Rule Metric, Imperial
- RS PRO 600 mm Steel Rule Imperial, Metric
- Stanley 600 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 330 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 180 mm Stainless Steel Rustless Steel Rule Imperial/Metric