RS PRO 2m Steel Metric Rule
- RS庫存編號:
- 274-1078
- 製造商:
- RS PRO
8 現貨庫存,可於3工作日發貨。
單價 个
HK$4,324.32
單位 | 每單位 |
---|---|
1 + | HK$4,324.32 |
- RS庫存編號:
- 274-1078
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
RS PRO Steel Metric Straight Edge – 2000 mm
The RS PRO steel straight edge is a precision tool used primarily for determining the flatness or straightness of surfaces, as well as for ensuring accurate measurements and guiding various cutting or marking tools. It's a simple yet invaluable instrument, crafted from high-quality steel, renowned for its durability and stability.
Features and Benefits
- Deviation of flatness to DiN 874/2 & VDI/VDE/DGQ 2618
- Working surfaces and side faces are fine ground
- Individually marked with serial number
- Metric
- Steel grey
Specification
- Length: 2000 mm
- Height: 60 mm
- Thickness: 12 mm
- Tolerance (μm): 58um
- Weight: 16600 g
Variants Available Separately
Applications
- Woodworking
- Metalworking
- Engineering
- Drafting
- Construction
規格
Attribute | Value |
---|---|
Length | 2m |
Imperial or Metric | Metric |
Material | Steel |
Width | 60mm |
Finish | Steel Grey |