- RS庫存編號:
- 173-6401
- 製造零件編號:
- 83378
- 製造商:
- Jenolite
此產品已停售
- RS庫存編號:
- 173-6401
- 製造零件編號:
- 83378
- 製造商:
- Jenolite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
JENOLITE No Prime removes rust, provides a seal to prevent its return and allows surfaces to be painted over without the need for a primer. Suitable for over coating with most traditional paints. Other properties include good chemical and salt spray resistance. Provides a barrier to water vapour, oxygen and carbon dioxide. Also provides excellent resistance to bacterial growth.JENOLITE rust converter does two jobs in one – it gets rid of the rust and converts the once rusted area into a stable surface, ready to paint. It will leave the metal looking as good as new.
Easy to apply, no need to rinse off, just wipe away.
Fast acting – reacts with rust to convert it to a stable compound within 15 minutes.
Resists water vapour, oxygen, carbon dioxide and bacterial growth protecting treated areas for the long term
You can repaint the rust-free metal with either water-based or oil-based paint
Coverage is 6 to 8 square meters per litre offering great value.
Fast acting – reacts with rust to convert it to a stable compound within 15 minutes.
Resists water vapour, oxygen, carbon dioxide and bacterial growth protecting treated areas for the long term
You can repaint the rust-free metal with either water-based or oil-based paint
Coverage is 6 to 8 square meters per litre offering great value.
規格
Attribute | Value |
---|---|
Package Size | 1.1 kg |
Package Type | Bottle |
Colour | White |
Trade Name | Jenolite |