Phoenix Contact Inline IB IL Series Safety Module, 4 Safety Outputs, 24 V dc

小計(1 件)*

HK$6,592.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,592.60

* 參考價格

RS庫存編號:
129-523
製造零件編號:
2985864
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Range

Inline

Series

IB IL

Number of Safety Outputs

4

Supply Voltage

24 V dc

COO (Country of Origin):
DE
The Phoenix Contact safety module is an essential part of any Safety Bridge, INTERBUS-Safety, or PROFIsafe system. With four safe relay outputs, each with two contacts, it ensures the highest level of safety with SIL 3 and PL e certifications.

Flexible transmission speeds of 500 kbps or 2 Mbps to suit different requirements
Compact dimensions with easy installation for convenience
Complies with international standards for quality and reliability

相关链接