Wieland R1 Series Safety Controller, 16 Safety Inputs, 8 Safety Outputs, 30 V

N

小計(1 件)*

HK$10,364.76

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2025年12月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$10,364.76

* 參考價格

RS庫存編號:
666-132
製造零件編號:
R1.190.1350.0
製造商:
Wieland
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wieland

Series

R1

Number of Safety Inputs

16

Number of Safety Outputs

8

Supply Voltage

30 V

COO (Country of Origin):
DE
The Wieland Configurable control component DC 24V operates with a rated DC control voltage range from 15.6 V to 30 V. It offers 16 inputs with an input current of 2.3 mA at signal level 1 and permits a maximum input voltage of 30 V.

Nominal voltage DC is 24 V
minimum supply voltage is 16.8 V
maximum supply voltage is 30 V

相关链接