Schneider Electric Modicon X80 BMXD Series PLC Expansion Module, 24 V

小計(1 件)*

HK$4,421.00

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,421.00

* 參考價格

RS庫存編號:
288-7155
製造零件編號:
BMXDAI1602
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Range

Modicon X80

Series

BMXD

Number of I/O

16

Supply Voltage

24 V

COO (Country of Origin):
FR
The Schneider Electric Discrete input module designed for Modicon X80 range, featuring 16 isolated inputs with a voltage range of 24V AC/DC. With fast response times and high reliability, this module is ideal for various industrial applications.

Supports both 24V AC and DC input voltage for flexibility
Complies with IEC standards for sensor integration
LED indicators for module status and diagnostics
IP20 protection for safe operation in industrial environments

相关链接