- RS庫存編號:
- 913-4600
- 製造零件編號:
- JALPARK JMO01 42
- 製造商:
- Jallatte
此產品已停售
- RS庫存編號:
- 913-4600
- 製造零件編號:
- JALPARK JMO01 42
- 製造商:
- Jallatte
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TN
產品詳細資訊
Jalpark SAS Safety Trainers Toe Cap
Jallatte branded, Jalpark SAS series safety trainers are not only an excellent urban style trainer but also provide the comfort and protection needed within a working environment. The Jalpark series is waterproof and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalpark safety trainer includes the added safety of a broad synthetic polymer toe cap which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalpark series are also antistatic including heel shock absorption to 26 joules.
FEATURES and BENEFITS:
Water repellent
Full grain leather upper
Upper lined in breathable 3D mesh
Ankle and achilles tendon protection
Heel stiffener
Heel shock absorbers
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic Cordura collar
Ankle and Achilles protection
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalpark SAS JMO01
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 20 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Water repellent
Full grain leather upper
Upper lined in breathable 3D mesh
Ankle and achilles tendon protection
Heel stiffener
Heel shock absorbers
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic Cordura collar
Ankle and Achilles protection
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalpark SAS JMO01
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 20 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant
PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Approvals
EN ISO 20345:2011
規格
Attribute | Value |
---|---|
Series | Jalpark |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Polymer |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Water |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Midsole Type | Composite |
Upper Material | Leather |