- RS庫存編號:
- 161-4563
- 製造零件編號:
- Splitrock XT Gaucho Size 6
- 製造商:
- Timberland
此產品已停售
- RS庫存編號:
- 161-4563
- 製造零件編號:
- Splitrock XT Gaucho Size 6
- 製造商:
- Timberland
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- BD
產品詳細資訊
Men's premium leather hiker
Thermoplastic polyurethane ankle overlay
Dynamic Anti-fatigue technology footbed
Cement construction for flexibility and reduced break-in time
Antimicrobial treated lining for odor control
All Weather Thermoplastic Urethane Outsole
Steel Toe
Steel Puncture plate
Thermoplastic polyurethane ankle overlay
Dynamic Anti-fatigue technology footbed
Cement construction for flexibility and reduced break-in time
Antimicrobial treated lining for odor control
All Weather Thermoplastic Urethane Outsole
Steel Toe
Steel Puncture plate
規格
Attribute | Value |
---|---|
Series | Splitrock XT |
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Type | Ankle Boots |
Colour | Brown |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Penetration, Water |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Midsole Type | Steel |
Sole Material | TPU |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |