- RS庫存編號:
- 246-7832
- 製造零件編號:
- D033/37
- 製造商:
- Dunlop
- RS庫存編號:
- 246-7832
- 製造零件編號:
- D033/37
- 製造商:
- Dunlop
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- PT
產品詳細資訊
The Dunlop foodpro purofort multigrip PU safety wellingtons has an extra smooth design and shaft that is easy to clean, an Anti-Bac lining, cold insulation up to -20 degrees. back of the boot which allows the boots to be hung up, offers the highest slip r
Specifically designed for orthopaedic insole
Lining is red branded PU lining
Resistance Code is 6
Segment has Food
Lining is red branded PU lining
Resistance Code is 6
Segment has Food
規格
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 37 |
Type | Safety Wellington |
Colour | White |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Water Resistant | Yes |
Penetration Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S4 |
Upper Material | Polyurethane |
Slip Resistance Rating | SRC |
Sole Material | Polyurethane |
Anti-Slip | Yes |