The Never Let Go tether ring is used for creating a tether point on a tool that has a captive hole. Shaped tools, such as spanners, are also particularly suited to this type of attachment as the tether ring move freely along the length of the tool and allows the tool to rotate through 360 degrees. Quick and simple to apply, the NLG tether ring only requires a pair of pliers to open and wind onto the tool in a similar manner as a key ring. It has 25mm diameter.
It has anti-corrosion coating for use in harsh environments It is ANSI/ISEA 121-2018 compliant and CE marked