小計(1 件)*
HK$360.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$360.60 |
* 參考價格
- RS庫存編號:
- 340-397
- 製造零件編號:
- 773610
- 製造商:
- Pilz
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pilz | |
| Accessory Type | Connection Adapter | |
| Series | 773610 | |
| 選取全部 | ||
|---|---|---|
品牌 Pilz | ||
Accessory Type Connection Adapter | ||
Series 773610 | ||
豁免
- COO (Country of Origin):
- DE
The Pilz connection adapter is designed for connecting a cable to the evaluation device. It operates within an ambient temperature range of -25 to 80°C and meets the clearance and creepage distance requirements according to EN 60664-1, with a pollution degree of 3. The mechanical data includes an 8-pin M12 male connector, ensuring reliable and secure connections in industrial environments.
CE and UKCA listed
Supply voltage is 300 V
Cu cable material
TPU cable insulation
Supply voltage is 300 V
Cu cable material
TPU cable insulation
相关链接
- Pilz 401100 Series Safety Enabling Switch
- Pilz 401110 Series Safety Enabling Switch, 3 Position
- Pilz 401101 Series Safety Enabling Switch, NC/NO
- Pilz 401112 Series Safety Enabling Switch, 3 Position
- Pilz Bracket, 401201 Series
- Pilz 401 Series Safety Enabling Switch, 3 Position
- Pilz 772212 Series Adapter for Use with PNOZmulti 2
- Pilz 772219 Series Adapter for Use with PNOZmulti 2