3M SecureFit™ 400 UV Safety Glasses, Amber PC Lens
- RS庫存編號:
- 174-6011
- 製造零件編號:
- SF403SGAF-YEL
- 製造商:
- 3M
Price 个**
HK$96.70
28 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$96.70 |
** 參考價格
- RS庫存編號:
- 174-6011
- 製造零件編號:
- SF403SGAF-YEL
- 製造商:
- 3M
不適用
3M™ SecureFit™ 400 Safety Glasses, Yellow/Black frame, Scotchgard™ Anti-Fog, Amber Lens, SF403SGAF-YEL EU
3M™ SecureFit™ 400 Safety Glasses SF403SGAF YEL EU, Yellow/Black Frame, Scotchgard™ Anti Fog, Amber Lens, comprise of a rimless lens and wide flexible temple arms for solid side protection and popular to be used in combination with ear defenders.
Temples also feature 3M™ Pressure Diffusion Temple Technology (PDT) which allows the safety spectacle temples to naturally adjust to individuals head sizes giving wearers a secure and comfortable fit. Reduces slippage from head movements. Soft, adjustable nose pads for even greater personalisation of fit. 3M™ Scotchgard™ Anti Fog Coating resists fogging longer than traditional anti fog coatings, even after washing multiple times.
Features and Benefits
Safety glasses with 3M™ Pressure Diffusion Temple Technology for a comfortable fit
Wraparound design to improve the security of fit and provide slipping
Get added comfort over the ears with padded temple touchpoints
Soft adjustable nose pads for even greater personalisation of fit
Temple arms in a bold colour for an infusion of style
Lightweight design of 19g
3M™ Scotchgard™ Anti-Fog Coating provides superior anti-fog and anti-scratch properties, complying with K&N marking requirements of EN166
Wide flexible temple arms for solid side protection and popular to be used in combination with ear defenders.
FAQs
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can you use prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Attribute | Value |
---|---|
Lens Colour | Amber |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | No |
Scratch Resistant | No |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
Series | SecureFit™ 400 |
EN166 Lens Marking | 1 |
Lens Material | PC |
Frame Material | Plastic |