Kimberly Clark V30 Safety Glasses, Green
- RS庫存編號:
- 266-4315
- 製造零件編號:
- 25694
- 製造商:
- Kimberly Clark
可供預購。
單價 个
HK$755.06
單位 | 每單位 |
---|---|
1 + | HK$755.06 |
- RS庫存編號:
- 266-4315
- 製造零件編號:
- 25694
- 製造商:
- Kimberly Clark
不適用
- COO (Country of Origin):
- TW
KleenGuard V30 Nemesis IR/UV 5.0 Lens Eyewear 25694 - 12 x green Lens, universal glasses per pack
KleenGuard V30 Nemesis IR/UV 5.0 Lens Eyewear helps prevent damage to the eyes and is comfortable to wear for long periods. Wrap-around and ultra-lightweight with an IR/UV 5.0 green Lens protect eyes from sparks, spatter and small debris while working in welding or related areas. The soft-touch temples and neck cord help them remain in place even during active or intense use. Delivers 99% UVA/UVB protection and conform to the following safety standards:- EN166:2001 1F for safety- EN166:2001 level F for impact resistance- EN166:2001 class 1 for optical clarity. 12 universal glasses, IR/UV Din 5.0 shade Lens, green, size 10.2cm (L) x 5cm (W) x 22.9 (H), (12 total)
Features and Benefits
12 universal glasses, IR/UV Din 5.0 shade lens, green, size 10.2cm (L) x 5cm (W) x 22.9 (H), (12 total)
Wrap-around, green lenses, protects eyes from sparks, spatter and small debris while working in welding or related areas
EC certified DIN 5.0 shade with IR/UV Protection
Complies with: EN166:2001 1F for safety
Complies with: EN166:2001 level F for impact resistance
Wrap-around, green lenses, protects eyes from sparks, spatter and small debris while working in welding or related areas
EC certified DIN 5.0 shade with IR/UV Protection
Complies with: EN166:2001 1F for safety
Complies with: EN166:2001 level F for impact resistance
The Kimberly Clark nemesis IR/UV 5.0 lens eyewear helps prevent damage to the eyes and it is comfortable to wear for long periods its green lens to protect eyes from sparks, spatter and small debris while working in welding or related areas. The soft touch temples and neck cord help them remain in place even during active or intense use.
12 universal glasses IR/UV din 5.0 shade lens
EC certified DIN 5.0 shade with IR/UV protection
Complies with EN166:2001 1F for safety
Complies with EN166:2001 level F for impact resistance
EC certified DIN 5.0 shade with IR/UV protection
Complies with EN166:2001 1F for safety
Complies with EN166:2001 level F for impact resistance
Attribute | Value |
---|---|
Lens Colour | Green |
UV Protection | No |
Style Type | Spectacles |
Anti-Mist Coating | No |
Prescription | 3 |
Attachment Type | Neckband |
Scratch Resistant | No |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
Series | V30 |
EN166 Lens Marking | 1 |
Vented | No |