- RS庫存編號:
- 275-5670
- 製造零件編號:
- RLY00393
- 製造商:
- Riley
163 現貨庫存,可於3工作日發貨。
單價 个
HK$85.91
單位 | Per unit |
1 + | HK$85.91 |
- RS庫存編號:
- 275-5670
- 製造零件編號:
- RLY00393
- 製造商:
- Riley
不適用
- COO (Country of Origin):
- TW
Riley Stream Evo Eco Safety Glasses with Blue Lenses
From Riley, the Stream Evo Eco series of safety glasses provides an environmentally friendlier solution to workplace health and safety. The glasses, which provide all the great protection and comfort of the Riley Stream series, are supplied in a 100% recycled microfibre bag for storage, reducing single packaging impact on the environment.
These Riley Stream Evo Eco eye protectors feature TempFLEX soft temple grips for comfortable and secure fit even over long periods of wear. They also feature and adjustable soft nose grip.
These anti-fog safety eyewear have a single lens in a wraparound style for lateral protection, and are resistant to impact and solar UV radiation. These engineered characteristics are designed to provide a dependable level of eye protection in both indoor and outdoor environments.
These Riley Stream Evo Eco eye protectors feature TempFLEX soft temple grips for comfortable and secure fit even over long periods of wear. They also feature and adjustable soft nose grip.
These anti-fog safety eyewear have a single lens in a wraparound style for lateral protection, and are resistant to impact and solar UV radiation. These engineered characteristics are designed to provide a dependable level of eye protection in both indoor and outdoor environments.
Features and Benefits
• 100% metal free construction ensures a lightweight design
• Slim arms ensure comfort when worn with ear defenders
• Anti-scratch, anti-fog, and moisture repellent coating on lenses for maximum visibility
• UV400 protection against solar radiation
• Slim arms ensure comfort when worn with ear defenders
• Anti-scratch, anti-fog, and moisture repellent coating on lenses for maximum visibility
• UV400 protection against solar radiation
Where Should I Use Eye Protection?
When you need to protect the eye from low energy impact by debris or particles, as well as provide protection against UV radiation, these Riley Stream safety glasses are ideal. As they are suitable for outdoor and indoor use, they are often used in construction, as well as indoor manufacturing jobs, or in the automotive industries. Their versatility means they are also ideal for home improvement and DIY.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Lens Colour | Blue |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Prescription | No |
Attachment Type | Frame |
Scratch Resistant | Yes |
EN166 Frame Marking | 1, FT |
EN166 Lens Marking | Z87+ |
Lens Material | Polycarbonate |
Series | STREAM EVO ECO |
Vented | Yes |