- RS庫存編號:
- 285-3200
- 製造零件編號:
- AFA011-130-200
- 製造商:
- JSP
可供預購。
已增加
單價 个
HK$385.48
單位 | Per unit |
1 - 6 | HK$385.48 |
7 - 14 | HK$380.11 |
15 - 39 | HK$373.68 |
40 + | HK$364.91 |
- RS庫存編號:
- 285-3200
- 製造零件編號:
- AFA011-130-200
- 製造商:
- JSP
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Full Face Visor without Chin Guard
These clear face shield visors are bound with aluminium for added strength and durability.
8" face shield
Acetate eye shield provides protection against chemicals
Polycarbonate eye shield protects against chemicals and molten metals
Acetate eye shield provides protection against chemicals
Polycarbonate eye shield protects against chemicals and molten metals
Standards
EN166 EN166 (acelate 1F, polycarbonate 1B)
規格
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | No |
Style Type | Shield |
Anti-Mist Coating | No |
Scratch Resistant | No |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F |
Lens Material | Acetate |
Series | AFA |