- RS庫存編號:
- 767-2854
- 製造零件編號:
- 25688
- 製造商:
- Kimberly Clark
當前暫無庫存,可於2024/5/31發貨,3 工作日送達。
已增加
單價 毎盒:12 个
HK$609.63
Box(es) | Per Box | Per unit* |
1 - 6 | HK$609.63 | HK$50.802 |
7 - 14 | HK$585.25 | HK$48.771 |
15 - 39 | HK$566.96 | HK$47.247 |
40 + | HK$548.68 | HK$45.723 |
* 參考價格 |
- RS庫存編號:
- 767-2854
- 製造零件編號:
- 25688
- 製造商:
- Kimberly Clark
法例與合規
不適用
產品詳細資訊
Kimberly Clark
KleenGuard V30 Nemesis Smoke Mirror Eyewear 25688 - 12 x Mirror Lens, universal glasses per pack
KleenGuard V30 Nemesis Smoke Mirror Eyewear, the essential protective glasses for any business. Wrap-around and ultra-lightweight with a mirrored lens to reduce the effects of heat and light when working outdoors on a bright, hot or humid day. Sleek and sporty, designed to be comfortable to wear for long periods, the slip-stop temples and neck cord help them remain in place even during active or intense use. Delivers 99% UVA/UVB protection and conform to the following safety standards:- EN166:2001 1F for safety- EN166:2001 level F for impact resistance- EN166:2001 class 1 for optical clarity. 12 universal glasses, Mirrored Lens, Smoked, size 10.2cm (L) x 5cm (W) x 22.9 (H), (12 total)
Features and Benefits
12 universal glasses, mirrored lens, smoked, size 10.2cm (L) x 5cm (W) x 22.9 (H), (12 total)
Wrap-around, smoked, mirrored lenses, reduces the effects of heat and light when working outdoors on a bright, hot or humid day
Complies with: EN166:2001 1F for safety
Complies with: EN166:2001 level F for impact resistance
Complies with: EN166:2001 class 1 for optical clarity
Wrap-around, smoked, mirrored lenses, reduces the effects of heat and light when working outdoors on a bright, hot or humid day
Complies with: EN166:2001 1F for safety
Complies with: EN166:2001 level F for impact resistance
Complies with: EN166:2001 class 1 for optical clarity
Standards
EN166:2001,1F, ANSI Z87.1:2010, CSA Z94.3
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
規格
Attribute | Value |
---|---|
Lens Colour | Smoke |
UV Protection | No |
Style Type | Spectacles |
Anti-Mist Coating | No |
Scratch Resistant | No |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | F |
EN207/208 Laser Safe | No |
Lens Material | Polycarbonate (PC) |
EN166 Lens Marking | 1 |
Series | V30 Nemesis |
Vented | No |