- RS庫存編號:
- 196-4645
- 製造零件編號:
- 11197
- 製造商:
- 3M
- RS庫存編號:
- 196-4645
- 製造零件編號:
- 11197
- 製造商:
- 3M
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
3M Safety Walk Tape
From 3M, the Safety Walk range of anti-slip tape is primarily designed for use on bare foot traffic and wet areas. With a textured surface and pressure sensitive adhesive, the tape is easy to apply and is an effective anti-slip measure. Used correctly, the tape can prevent potential accidents in public or private areas.
Features and Benefits
• The slip resistant surface is non-abrasive
• Strong and durable construction
• Comfortable to walk on in bare foot
• Strong and durable construction
• Comfortable to walk on in bare foot
規格
Attribute | Value |
---|---|
Tape Type | Anti-Slip Tape |
Colour | Black |
Width | 50.8mm |
Length | 18.3m |
Thickness | 1.17mm |
Model Number | Safety-Walk 500 |