Tesa Black, Yellow Aluminium Foil 18m Adhesive Anti-slip Tape, 0.75mm Thickness
- RS庫存編號:
- 262-2024
- 製造零件編號:
- 60955-00000-02
- 製造商:
- Tesa
14 現貨庫存,可於3工作日發貨。
單價 个
HK$1,092.18
單位 | 每單位 |
---|---|
1 + | HK$1,092.18 |
- RS庫存編號:
- 262-2024
- 製造零件編號:
- 60955-00000-02
- 製造商:
- Tesa
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
The Tesa anti-slip tape with a conformable backing and designed for adhering to tread plates and other irregular surfaces where good grip and safe footing is required. The conformable anti-slip tape is a single-sided tape, with a PET-liner, in form of a conformable, hand-tear able anti-slip backing with an acrylic adhesive. The backing consists of an aluminium carrier which is coated with mineral particles and has been specifically developed to conform around edges and adhere to irregular surfaces. The acrylic adhesive provides an excellent bond to most surfaces.
Backing with good slip resistance and excellent conformability
Perfectly conforms around edges, corners and adheres to irregular surfaces
Good chemical and weathering resistance
Secure bonding to most surfaces
Bright yellow and black-yellow colors ensure strong visibility for easy identification
Perfectly conforms around edges, corners and adheres to irregular surfaces
Good chemical and weathering resistance
Secure bonding to most surfaces
Bright yellow and black-yellow colors ensure strong visibility for easy identification
規格
Attribute | Value |
---|---|
Tape Type | Anti-Slip Tape |
Colour | Black, Yellow |
Backing Material | Aluminium Foil |
Width | 50mm |
Length | 18m |
Thickness | 0.75mm |