The Bernstein AG magnetic switches are sensors with a two-channel output. Which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch. It has ambient temperature -20 ° C to +80 ° C and uses magnetic limit switch type MAx-4236-x.
Housing PA6.6 black Magnet HF 24/16 Ambient temperature -20 ° C to +80 ° C Use of magnetic limit switch type MAx-4236-x
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.