SICK MB1 Series Mechanical Bolts

小計(1 件)*

HK$1,642.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,642.80

* 參考價格

RS庫存編號:
285-4104
製造零件編號:
MB1-BS00
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Accessory Type

Mechanical Bolts

Series

MB1

COO (Country of Origin):
MY

Overview


The MB1 mechanical bolt is the ideal addition to non-contact safety switches and safety locking devices from SICK.Precise guiding of the actuator increases the tolerance to door offset and ensures correct functioning of an installed safety switch at all times. In addition, a mechanical bolt effectively prevents actuator breakage.

The fault exclusion realized in this way enables a high performance level for the overall structure. Additional options such as a mechanical lock with padlock receptacle lock or an emergency release reliably protect maintenance staff from accidental entrapment.

At a glance


Rugged design
Variants with ANSI-compliant locking mechanism
Standardized frame plates suitable for many safety switches from SICK
Horizontal installation tolerance of 27 mm
Compensation of vertical door offset up to ± 7 mm
Variants with catch release button and emergency release

Your Benefit


Reliable and cost-optimized solution for door locking
Increased productivity thanks to the rugged design and protection of the sensor
High performance level due to fault exclusion, prevents actuator breakage
Flexible mounting: Bolt can be used for right- or left-hinged doors
Protection of employees from accidental entrapment thanks to locking function with padlock
Protection from unwanted actuation for variants with catch release button

Applications


Fields of applications
Protection of persons in the event of the machine making dangerous overrun movements
Applications with high requirements on a rugged design
Applications which require high tolerance to door offset
Door protection on strongly vibrati

相关链接